HSEUIREG10001.030 | CAMTEC

Power supply, programmable, 0 to 30 VDC, 42 A (0 to 42 A), 1000 W, HSEUIREG10001.030

Order No.: 25K1110
EAN: 4099891282868
MPN:
HSEUIREG10001.030
Series: HSEUiREG
HSEUIREG10001.030 CAMTEC DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
1,536.052 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1,536.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,536.052 €

Power supplies with programmable output voltage/current, type Camtec HSEUlreg.

Single-phase AC/DC power supply, for rail mounting, sustained short circuit-proof, with electronic inrush current limiting; Design: ..TPS with integrated power sink for rapid settling times. Line input: 115/230 VAC, 47 to 63 Hz (selectable). Output voltage/current, programmable via analog interface: 0 to 5.0 VDC, 0 to 10 VDC, 0 to 20 mA and 4.0 to 20 mA via DIP switch. Monitoring: actual value and setpoint output 0 to 5.0 V and 0 to 10 V, selectable. Efficiency: 90 %, MTBF: 400000 h. Error message: relay contact up to 50 V. Ambient temperatures: –25 to +70 °C.

Output power 1000 W, type HSEUIreg10001..T.

Dimensions: 200 x 156 x 114.5 mm. Weight: 3.2 kg.

Technical attributes (type, output voltage, output current): HSEUlreg10001.30T, 0 to 30 VDC, 0 to 42 A

Technical specifications
Number of outputs 1
Output current 42 A
Range of Output Currence 0 bis 42 A
Output voltage DC 0 bis 30 VDC
Input voltage AC 90-132 VAC, 184-264 VAC, 250-375 VDC
Power 1000 W
efficiency 90 %
Degree of protection (IP) IP20
Width 200 mm
Height 130 mm
Depth 114.5 mm
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes