HSEUIREG10001.090 | CAMTEC
Power supply, programmable, 0 to 90 VDC, 14 A (0 to 14 A), 1008 W, HSEUIREG10001.090
Unit Price (€ / pc.)
1,309.4165 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1,309.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,309.4165 €
Lab power supply DIN-Rail, HSEUIREG10001.090, CAMTEC
1000 W Lab power supply DIN-Rai.
Features
- Real time voltage programming
- Real time and value C/V-monitoring
- Remote shutdown
- Sense control 2V per load line
- Power good relay DC-ok
- Quick down programming option PS
- Precise dynamics on load change
- Controlled fan
Technical specifications
Number of outputs | 1 | |
Output current | 14 A | |
Range of Output Currence | 0 bis 14 A | |
Output voltage DC | 0 bis 90 VDC | |
Input voltage AC | 90-132 VAC, 184-264 VAC, 250-375 VDC | |
Power | 1008 W | |
efficiency | 90 % | |
Degree of protection (IP) | IP20 | |
Width | 200 mm | |
Height | 156 mm | |
Depth | 115 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |