HSEUREG07201.015 | CAMTEC

Power supply, programmable, 0 to 15 VDC, 35 A, 720 W, HSEUREG07201.015

Order No.: 25K8707
EAN: 4099891754846
MPN:
HSEUREG07201.015
3041052001CA
Series: HSEUREG
HSEUREG07201.015 CAMTEC DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
672.35 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
672.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
672.35 €

Programmable DC Lab power supply, HSEUREG07201.015, CAMTEC

720 W Programmable DC Lab power supply, TS35 mm DIN-Rail.

Features

  • Voltage programming from 0V
  • Sense and shutdown
  • N+1 parallel operation
  • Natural convection
  • Precise dynamic response on load change
  • Designed for long life under full stress
  • Strong input filters
  • High reliability, shock and vibration proof
  • Over voltage and continuous short circuit protection
Technical specifications
Number of outputs 1
Output voltage DC 0 bis 15 VDC
Output current 35 A
Width 200 mm
Input voltage AC 90-132 VAC, 184-264 VAC, 250-375 VDC
Height 130 mm
Power 720 W
Degree of protection (IP) IP20
Depth 115 mm
efficiency 90 %
Logistics
Country of origin DE
Customs tariff number 85043121
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes