HSEUREG07201.090 | CAMTEC

Power supply, programmable, 0 to 90 VDC, 8 A, 720 W, HSEUREG07201.090

Order No.: 25K1276
EAN: 4099891283049
MPN:
HSEUREG07201.090
Series: HSEUREG
HSEUREG07201.090 CAMTEC DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
871.9011 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
871.90 € *
Price list
Quantity
Price per unit*
1 pcs.
871.9011 €
10 pcs.
784.7098 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supplies with programmable output voltage, type Camtec HSEUreg.

Programmable switching mode power supply, for rail mounting, electrically isolated, sustained short circuit-proof, surge and low voltage-proof, no burden required, supports serial and parallel operation, soft start and auto-recovery, sense mode, remote shutdown; Mains input: 90 to 132/184 to 265 VAC (selectable), 47 to 63 Hz, 250 to 375 VDC. Analog control voltage: 0 to 10 VDC or 0 to 20 mA. Connection: screw terminals. Efficiency: 90 %. Operating temperatures: –25 to +70 °C.

Output power 720 W, type HSEUreg07201.

Power failure backup: min. 40 ms. Dimensions: 200 x 130 x 114.5 mm. Weight: 2.9 kg.

Technical attributes (type, output voltage (programmable), output current, residual ripple): HSEUreg07201.90T, 0 to 90 VDC, 8.0 A, 150 mVpp

Technical specifications
Number of outputs 1
Output voltage DC 0 bis 90 VDC
Output current 8 A
Width 200 mm
Input voltage AC 90-132 VAC, 184-264 VAC, 250-375 VDC
Height 130 mm
Power 720 W
Degree of protection (IP) IP20
Depth 114.5 mm
efficiency 90 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes