HSEUREG10001.090 | CAMTEC
Power supply, programmable, 0 to 90 VDC, 11.2 A, 1008 W, HSEUREG10001.090
Unit Price (€ / pc.)
748.9741 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Programmable DC Lab power supply, HSEUREG10001.090, CAMTEC
1000 W Programmable DC Lab power supply, TS35 mm DIN-Rail.
Features
- Voltage programming from 0V
- Sense and shutdown
- N+1 parallel operation
- Natural convection
- Precise dynamic response on load change
- Designed for long life under full stress
- Strong input filters
- High reliability, shock and vibration proof
- Over voltage and continuous short circuit protection
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 0 bis 90 VDC | |
Output current | 11.2 A | |
Width | 200 mm | |
Input voltage AC | 90-132 VAC, 184-264 VAC, 250-375 VDC | |
Height | 156 mm | |
Power | 1008 W | |
Degree of protection (IP) | IP20 | |
Depth | 115 mm | |
efficiency | 90 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |