HSW00751.005 | CAMTEC
Power supply, 5 VDC, 7.5 A, 75 W, HSW00751.005
Unit Price (€ / pc.)
155.4735 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
155.47 € *
Price list
Quantity
Price per unit*
1 pcs.
155.4735 €
10 pcs.
139.9321 €
25 pcs.
136.0408 €
50 pcs.
132.9349 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supplies, type Camtec HSW.
Single-phase AC/DC power supply, for rail mounting, V/I characteristic, with convection cooling, sustained short circuit-proof, open circuit-proof; Extended range input: 85 to 265 VAC, 110 to 375 VDC. MTBF: 500000 h. Operating temperatures: –20 to +70 °C. Backup time (230 VAC): 40 ms.
Output power 75 W, type HSW00751.
Dimensions: 50 x 102 x 96 mm. Weight: 300 g.
Technical attributes (type, output voltage, output current, residual ripple, efficiency): HSW00751.05T, 5.0 VDC, 7.5 A, 15 mV, 90 %
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 7.5 A | |
Width | 50 mm | |
Input voltage AC | 85-265 VAC, 110-375 VDC | |
Height | 102 mm | |
Power | 75 W | |
Degree of protection (IP) | IP20 | |
Depth | 96 mm | |
efficiency | 90 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |