ESB001.24.230VAC | CAMTEC
Inrush current limiter, 16 A, 220-240 VAC, ESB001.24.230VAC
Unit Price (€ / pc.)
96.8184 € *
Standard delivery time from the manufacturer is: 1 Week
Inrush current limiter, ESB001.24.230VAC, CAMTEC
The ESB001.24.230VAC is a budget-priced inrush peak current limiter for high loads in LED-applications, complex automation systems and in the machine building. This product offers effective and interference free operation with capacitive loads. It is simple to integrate into existing equipment. Also is self-powering and does not require an external power supply.
Features
- Wall mount
- Integrated bypass relay
- Integrated over temperature protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | inrush current limiter | |
| Rated current | 16 A | |
| Voltage | 220-240 VAC | |
| Connection | spring terminals | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90328900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |