ESB00163A | CAMTEC

Inrush current limiter, 16 A, 200-500 VAC, ESB00163A

Order No.: 25K8636
MPN:
ESB00163A
ESB00163A CAMTEC Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
476.7854 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
476.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
476.7854 €

Inrush current limiter, 3041099011CA, CAMTEC

The 3041099011CA is industrial 3-phase rated peak current inrush limiters for high loads in LED-applications, complex automation systems and in the machine building. The 3041099011CA is self- powering and does not require an external power supply. The units feature an integrated phase controller. It allows to monitor each AC line independent from each other. Also, each AC line is being limited independent from each other.

Features

  • Peak- / R.M.S. current limiter
  • DIN TS35mm DIN-Rail
  • Continuos current 3x16 A 
  • Integrated bypass relay
  • Integrated over temperature protection
  • Spring-type terminals 16 mm² / 22-8 AWG
Technical specifications
Connection Federzugklemmen
Version Einschaltstrombegrenzer
Assembly DIN-Schiene
Rated current 16 A
Voltage 200-500 VAC
Logistics
Country of origin MY
Customs tariff number 85043180
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes