ESB00163B | CAMTEC
Inrush current limiter, 16 A, 200-400 VAC, ESB00163B

2/3-phase inrush current limiter, ESB00163B, CAMTEC
The ESB00163B is industrial rated peak current inrush limiter for high loads in LED-applications, complex automation systems and in the machine building. This product offers effective and interference free operation with capacitive loads. It is self- powering and does not require an external power supply. The units feature an integrated phase controller. It allows to monitor each AC line independent from each other. Also, each AC line is being limited independent from each other. The units allow precise accurate repeatable limiting of the peak inrush. This protects the installed circuit breakers from tripping accordingly.
Features
- Wall mount
- Integrated bypass relay
- Integrated over temperature protection
Connection | Federzugklemmen | |
Version | Einschaltstrombegrenzer | |
Assembly | DIN-Schiene | |
Rated current | 16 A | |
Voltage | 200-400 VAC |
Country of origin | DE |
Customs tariff number | 90328900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |