ESB00351 | CAMTEC

Inrush current limiter, 30 A, 220-240 VAC, ESB00351

Order No.: 25K8674
EAN: 4099891754518
MPN:
ESB00351
3041047001CA
Series: ESB
ESB00351 CAMTEC Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
215.1401 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
215.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
215.1401 €

Inrush current limiter, ESB00351, CAMTEC

The ESB00351 is an industrial grade inrush peak current limiter for high loads in LED-applications, complex automation systems and in the machine building. This product offers effective and interference free operation with capacitive loads. It is simple to integrate into existing equipment. Also is self-powering and does not require an external power supply.

Features

  • Integrated bypass relay
  • IP20 IP20 metal housing
Technical specifications
Connection Federzugklemmen
Version Einschaltstrombegrenzer
Assembly DIN-Schiene
Rated current 30 A
Voltage 220-240 VAC
Logistics
Country of origin DE
Customs tariff number 90328900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes