ESB101.33(R2) | CAMTEC
Inrush current limiter, 16 A, 220-240 VAC, ESB101.33(R2)
Unit Price (€ / pc.)
79.9442 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,199.16 € *
Price list
Quantity
Price per unit*
15 pcs.
79.9442 €
25 pcs.
78.3258 €
50 pcs.
76.4218 €
100 pcs.
74.5059 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inrush current limiter, ESB101.33(R2), CAMTEC
The ESB101.33(R2) is a budget-priced inrush peak current limiter for high loads in LED applications, complex automation systems and in the machine building. This product offers effective and interference free operation with capacitive loads. It is simple to integrate into existing equipment. Also is self-powering and does not require an external power supply.
Features
- Wall mount
- Integrated bypass relay
- Integrated thermal protection
- IP20 UL94V-0 case DIN43880 for DIN/VDE0603 cutout box
Technical specifications
Version | Einschaltstrombegrenzer | |
Rated current | 16 A | |
Voltage | 220-240 VAC | |
Connection | Federzugklemmen | |
Assembly | DIN-Schiene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90328900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |