ESB101.LED.115VAC(R2) | CAMTEC
Inrush current limiter, 16 A, 90-132 VAC, ESB101.LED.115VAC(R2)
Unit Price (€ / pc.)
89.4999 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
89.50 € *
Price list
Quantity
Price per unit*
1 pcs.
89.4999 €
10 pcs.
87.5602 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inrush current limiter, 3041081006CA, CAMTEC
The 3041081006CA is a budget-priced inrush peak current limiter for high loads in LEDapplications, complex automation systems and in the machine building. The 3041081006CA offers effective and interference free operation with capacitive loads. It is simple to integrate into existing equipment.
Features
- Peak- / R.M.S. inrush current limiter
- DIN TS35mm DIN-Rail
- Wall mount (universal case)
- Integrated bypass relay
- Integrated thermal protection
- Spring-type terminals 6 mm² / 10 AWG
Technical specifications
Version | Einschaltstrombegrenzer | |
Rated current | 16 A | |
Voltage | 90-132 VAC | |
Connection | Federzugklemmen | |
Assembly | DIN-Schiene |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85043180 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |