ESB101.LED.230VAC(R2) | CAMTEC
Inrush current limiter, 16 A, 220-240 VAC, ESB101.LED.230VAC(R2)
Unit Price (€ / pc.)
77.0644 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
77.06 € *
Price list
Quantity
Price per unit*
1 pcs.
77.0644 €
5 pcs.
72.4353 €
15 pcs.
69.6626 €
50 pcs.
66.5686 €
150 pcs.
63.8078 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inrush current limiter, ESB101.LED.230VAC(R2), CAMTEC
The ESB101.LED.230VAC(R2) offers effective and interference free operation with capacitive loads. It is simple to integrate into existing equipment. This product is self-powering and does not require an external power supply.
Features
- Peak- / R.M.S. inrush current limiter
- DIN-Rail TS35mm
- Wall mount (universal case)
- Spring-type terminals 0.5-6 mm² / 21-10 AWG
- Integrated bypass relay
- Integrated thermal protection
Technical specifications
Version | Einschaltstrombegrenzer | |
Rated current | 16 A | |
Voltage | 220-240 VAC | |
Connection | Federzugklemmen | |
Assembly | DIN-Schiene |
Download
Logistics
Country of origin | MY |
Customs tariff number | 90328900 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |