ESB303.LED.200/400(R2) | CAMTEC
Inrush current limiter, 16 A, 200-400 VAC, ESB303.LED.200/400(R2)
Unit Price (€ / pc.)
162.2565 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
1/2/3-phase Inrush current limiter, ESB303.LED.200/400(R2), CAMTEC
The ESB303.LED.200/400(R2) is a budget-priced inrush peak current limiter for high loads in LED-applications, complex automation systems and in the machine building. This product offers effective and interference free operation with capacitive loads. It is simple to integrate into existing equipment. Also is self-powering and does not require an external power supply.
Features
- Wall mount
- Integrated bypass relay
- Integrated over temperature protection
Technical specifications
Anschluss | Federzugklemmen | |
Ausführung | Einschaltstrombegrenzer | |
Montage | DIN-Schiene | |
Nennstrom | 16 A | |
Spannung | 200-400 VAC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90328900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |