UMS00025.20T | CAMTEC
Solid state relay, 24 VDC, 30 VDC, 20 A, DIN rail, UMS00025.20T
Unit Price (€ / pc.)
450.2127 € *
Standard delivery time from the manufacturer is: 8 Weeks
Solid state relay, UMS00025.20T(R2), CAMTEC
Intelligent DC Power switch relay for automation and drives - replaces excessive conventional relay solutions. This product protects from short circuits while switching over. The sense polarity is reversed congruent to the outputs.
Features
- Unlimited operational switches
- Natural convection DIN-Rail housing
- Interference free EMC behaviour
- Control In-/outputs galvanic isolated
- Sense control
Applications
- DC Motor drives
- Valves
- Magnet coils
- Battery bank switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 20 A | |
| Voltage | 30 VDC | |
| Control Voltage | 24 VDC | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |