UMS00050.40T(R2) | CAMTEC

Solid state relay, 24 VDC, 30 VDC, 40 A, DIN rail, UMS00050.40T(R2)

Order No.: 30G8170
EAN: 4099889357738
MPN:
UMS00050.40T(R2)
Series: UMS
UMS00050.40T(R2) CAMTEC Solid State Relays
Image may differ
Unit Price (€ / pc.)
482.1642 € *
Available: 3 pcs.
Leadtime: 4 Weeks **
Total Price:
482.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
482.1642 €

Solid state relay, UMS00050.40T(R2), CAMTEC

Intelligent DC Power switch relay for automation and drives - replaces excessive conventional relay solutions. This product protects from short circuits while switching over. The sense polarity is reversed congruent to the outputs.

Features

  • Unlimited operational switches
  • Natural convection DIN-Rail housing
  • Interference free EMC behaviour
  • Control In-/outputs galvanic isolated
  • Sense control

Applications

  • DC Motor drives
  • Valves
  • Magnet coils
  • Battery bank switching
Technical specifications
LED-Anzeige Yes
Montage DIN-Schiene
Nennstrom 40 A
Spannung 30 VDC
Steuerspannung 24 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85043121
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes