UMS00100.80TSF(R2) | CAMTEC
Solid state relay, 24 VDC, 30 VDC, 80 A, DIN rail, UMS00100.80TSF(R2)
Unit Price (€ / pc.)
742.3696 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Solid state relays, type Camtec UMS.
As DC motor switch. For installation on 35 mm DIN rails, all control I/O electrically isolated via optocouplers, Power MOSFET outputs, controllable Sense mode, Master Stop, screw terminals, inherent convection; Control signals: sub-D 15-pole. Input voltage: 24 VDC ±20 %. Control signal changeover and acknowledgment: left/right. Ambient temperatures: –20 °C to +70 °C. Dimensions: 65 x 124 x 96 mm. Weight: 990 g.
Technical attributes (type, switching voltage, switching current, inrush current): UMS00050.40T, 30 V, 40 A, 160 A
Technical specifications
LED display | Yes | |
Assembly | DIN-Schiene | |
Rated current | 80 A | |
Voltage | 30 VDC | |
Control Voltage | 24 VDC |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85043180 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |