BBABCCSA | CARDIOCELL

Alkali manganese-battery, 1.5 V, LR14, C, round cell, surface contact, BBABCCSA

Order No.: 26A184
EAN: 4250175802039
MPN:
BBABCCSA
BBABCCSA CARDIOCELL Round Cells, 9V Blocks
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Alkali manganese-battery, 1.5 V, LR14, C, round cell, BYB-6-30A2008
Alkali manganese-battery, 1.5 V, LR14, C, round cell, BYB-6-30A2008
Order No.: 30A2008
Manufacturer: by.B
per pc. 1.0591 € *
*incl. VAT plus shipping costs

Alkaline manganese dioxide batteries, type CardioCell ALKALINEPLUS.

For general-purpose applications.

Technical specifications
Anschluss Flächenkontakt
Anwendung Allgemeinanwendungen
Ausführung Rundzelle
Durchmesser 26.2 mm
Größe C
Höhe 50 mm
IEC-Bezeichnung LR14
Nennspannung 1.5 V
sonstige Bezeichnung Baby
Technologie Alkali-Mangan
Logistics
Ursprungsland CN
Zolltarifnummer 85061011
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Replacement