BMIGCCBOX24 | CARDIOCELL

Alkali manganese-battery, 1.5 V, LR6, AA, round cell, surface contact, BMIGCCBOX24

Order No.: 26A191
EAN: 4260390490010
MPN:
BMIGCCBOX24
BMIGCCBOX24 CARDIOCELL Round Cells, 9V Blocks
Image may differ

Abgekündigt

Unit Price (€ / pck.)
8.5561 € *
Available: 10 pck.
Leadtime: 12 Weeks **
Total Price:
8.56 € *
Price list
Quantity
Price per unit*
1 pck.
8.5561 €
10 pck.
7.5327 €
50 pck.
6.9972 €
150 pck.
6.6997 €
500 pck.
6.3665 €
*incl. VAT plus shipping costs
**Subject to prior sale

Alkaline manganese dioxide batteries, type CardioCell ALKALINEPLUS.

For general-purpose applications.

Technical specifications
Connection Flächenkontakt
Usage Allgemeinanwendungen
Version Rundzelle
diameter 14.5 mm
Size AA
Height 50.5 mm
IEC designation LR6
Nominal capacity 2.7 Ah
Rated voltage 1.5 V
other designation Mignon
Technology Alkali-Mangan
Logistics
Country of origin CN
Customs tariff number 85061011
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes