BMIGCCSA | CARDIOCELL
Alkali manganese-battery, 1.5 V, LR6, AA, round cell, surface contact, BMIGCCSA
Order No.: 26A183
EAN: 4250175802015
MPN:
BMIGCCSA
Abgekündigt
Unit Price (€ / pck.)
3.0702 € *
Available: 40 pck.
Leadtime: 4 Weeks **
Alkaline manganese dioxide batteries, type CardioCell ALKALINEPLUS.
For general-purpose applications.
Technical specifications
Connection | Flächenkontakt | |
Usage | Allgemeinanwendungen | |
Version | Rundzelle | |
diameter | 14.5 mm | |
Size | AA | |
Height | 50.5 mm | |
IEC designation | LR6 | |
Rated voltage | 1.5 V | |
other designation | Mignon | |
Technology | Alkali-Mangan |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85061011 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |