WORK-LED BLAU | CARDIOCELL

LED-tool light, with magnet, WORK-LED BLAU

Order No.: 06L368
EAN: 4260390490041
MPN:
WORK-LED BLAU
CARDIOCELL
WORK-LED BLAU CARDIOCELL Workplace Lamps
Image may differ
Unit Price (€ / pc.)
12.4355 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.4355 €

Tool lamps with magnet, type CardioCell Work-LED.

For lighting in dark work spaces, integrated magnet for attachment to any metal tool, automatically switched on by contact with the tool; Light duration: 8.0 h (continuous operation). Supplied with 3 button cells type 379.

Type: 900198, work LED, blue

Technical specifications
Art des Leuchtmittels LED
Ausführung mit Magnet
Batterie Knopfzelle 379
Explosionsgeschützt No
Wiederaufladbar No
Logistics
Ursprungsland CN
Zolltarifnummer 85131000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes