EM21072DAV53XOSX | Carlo Gavazzi

Electric meter, 3-phase, (L x W x H) 72 x 72 x 65 mm, EM21072DAV53XOSX

Order No.: 06N1026
EAN: 8030956070972
MPN:
EM21072DAV53XOSX
Series: EM210
EM21072DAV53XOSX Carlo Gavazzi Energy Measurement
Image may differ
Unit Price (€ / pc.)
390.439 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
390.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
390.439 €

Energy meter, EM21072DAV53XOSX, Carlo Gavazzi

Three-phase energy meter with removable front LCD display unit. The same unit can be used either as a DIN-rail mounting or a panel mounting energy meter. This general purpose three-phase energy meter is suitable for both active and reactive energy metering for cost allocation but also for main electrical parameter measurement and retransmission (transducer function).

Features

  • Energy meter
  • TRMS measurements of distorted sine waves (voltages/currents)
  • Self power supply
  • Protection degree (front): IP40
Technical specifications
Version 3-phasig
Width 72 mm
Weight 400 g
Height 65 mm
Length 72 mm
Product type Energiezähler
Logistics
Country of origin IT
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes