DUB01CB2310V | Carlo Gavazzi

Voltage guard, 1 Form C (NO/NC), DUB01CB2310V

Order No.: 30G9085
EAN: 8030956000146
MPN:
DUB01CB2310V
DUB01CB2310V Carlo Gavazzi Monitoring Relays
Image may differ
Unit Price (€ / pc.)
184.8784 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
184.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
184.8784 €

Voltage monitoring relays, type Gavazzi DUB 01.

For monitoring low voltage or overvoltage in single-phase AC or DC circuits, TRMS measurement, measuring range selection with DIP switches. Limits, hysteresis (0 to 30 % of the set value) and time delays (0.1 to 30 s) can be set up with a dial, programmable interlock or disabling at the set limit. LED display of the relay status, alarms and operating voltage (ON), for mounting on DIN rail; Output: 1 CO. Operating power: 4.0 VA (AC), 3.0 W (DC). On delay: 1.0 (±0.5) or 6.0 (±0.5) s. Reaction time: max. 100 ms (alarm response and Off delay). Degree of protection: IP 20. Degree of soiling: 3. Operating temperatures: –20 to +60 °C. Certifications: UL, CSA.

Technical attributes (type, operating voltage, measuring range): DUB 01 C B23 10V, 115/230 VAC, 0.1 to 10 V AC/DC

Technical specifications
Filter Property Value
Contact type 1 Form C (NO/NC)
Connection screw connection
Logistics
Property Value
Country of origin IT
Customs tariff number 85364190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes