PA18CRR50PASA | Carlo Gavazzi
Reflecting light barrier, 5 m, PNP, 10-30 VDC, cable connection, IP67, PA18CRR50PASA
Photoelectric sensor, PA18CAT20PASA, GAVAZZI
The PA18CAT20PASA is part of a inexpensive general purpose retro-reflective sensor in industrial standard 18 mm cylindrical ABS housing. The sensor is useful in applications where high-accuracy detection as well as small size is required. Compact housing and high power LED for excellent performance-size ratio. The potentiometer used for adjustment of the sensitivity make the sensor highly flexible. The output type is NPN or PNP and the output switching function is NO and NC.
Features
- Miniature sensor range
- Sensitivity adjustment by potentiometer
- LED indication for output, stability and power ON
- Excellent EMC performance
Connection | Kabelanschluss | |
Activation time | 1 ms | |
Output | PNP | |
Detecting distance | 5 m | |
Product type | Reflexionslichtschranke | |
Switching logic | Licht-EIN/Dunkel-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC |
Country of origin | LT |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |