PA18CRT16 | Carlo Gavazzi

One way light barrier, 16 m, 10-30 VDC, cable connection, IP67, PA18CRT16

Order No.: 24G461
EAN: 5709870382234
MPN:
PA18CRT16
PA18CRT16 Carlo Gavazzi Optical Sensors
Image may differ
Unit Price (€ / pc.)
59.1668 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
59.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.1668 €

Photoelectric sensor, PD112CNB25BP, GAVAZZI

The PD112CNB25BP is part of a of inexpensive general purpose through-beam sensor in industrial standard 18 mm cylindrical ABS housing. The sensor is useful in applications where high-accuracy detection as well as small size is required. Compact housing and high power LED for excellent performance-size ratio. The potentiometer used for adjustment of the sensitivity make the sensors highly flexible. The output type is NPN or PNP and the output switching function is NO and NC.

Features

  • Miniature sensor range
  • Sensitivity adjustment by potentiometer
  • LED indication for output, stability and power ON
  • Excellent EMC performance
Technical specifications
Connection Kabelanschluss
Activation time 1 ms
Detecting distance 16 m
Product type Einweglichtschranke
Switching logic Licht-EIN/Dunkel-EIN
Degree of protection (IP) IP67
Voltage 10-30 VDC
Power supply 16 mA
Logistics
Country of origin LT
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes