EM24DINAV23XE1X | Carlo Gavazzi
Energy analyzer, Carlo Gavazzi EM24DINAV23XE1X
Unit Price (€ / pc.)
559.895 € *
Available: 0 pcs.
Leadtime: On Request **
Energy analyzer, EM24DINAV23XE1X, Carlo Gavazzi
Three-phase energy analyzer for DIN-rail mounting with configuration joystick, frontal selector and LCD display. It can be equipped with 2 digital outputs (pulse transmission or alarm function).
This product is the perfect solution in any application, specially in building and industrial automation where energy and main electrical variables monitoring is required.
Features
- Flexible installation
- Accurate measurement
- Easy commissioning
- Extended alarm control
Technical specifications
Version | 3-Phasen | |
Product type | Energieanalysator | |
Voltage | 220-400 V | |
Connector | RJ45 | |
Audio Signal | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |