EM530DINAV53XM1X | Carlo Gavazzi

Energy analyzer, Carlo Gavazzi EM530DINAV53XM1X

Order No.: 30K3176
EAN: 8030956089295
MPN:
EM530DINAV53XM1X
Series: EM530
EM530DINAV53XM1X Carlo Gavazzi Power Analysers
Image may differ
Unit Price (€ / pc.)
241.3320 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
241.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
241.3320 €

Energy analyzer, EM530DINAV53XM1X, Carlo Gavazzi

This product is an energy analyzer with Modbus connected through 5 A current transformers, for two and three phase systems up to 415 V L-L.

If used to monitor a single machine, it provides all the main electrical variables to identify any possible malfunction in its early stage and can correlate the energy consumption with the hours of operation, to plan maintenance and prevent failures. The partial meter reset function, easily implementable by means of a digital input, allows you to monitor each individual machine cycle.

Features

  • Enhanced readability
  • Easy browsing
  • Quick configuration
  • Accurate measuring
  • Flexible installation
Technical specifications
Version 3-Phasen
Product type Energieanalysator
Voltage 120-415 V
Connector M-Bus
Audio Signal No
Logistics
Country of origin CN
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes