EM530DINAV53XO1X | Carlo Gavazzi
Energy analyzer, Carlo Gavazzi EM530DINAV53XO1X
Unit Price (€ / pc.)
162.673 € *
Available: 0 pcs.
Leadtime: On Request **
Energy analyzer, EM530DINAV53XO1X, Carlo Gavazzi
This product is an energy analyzer connected through 5 A current transformers, for two and three phase systems up to 415 V L-L with digital output.
If used to monitor a single machine, it provides all the main electrical variables to identify any possible malfunction in its early stage and can correlate the energy consumption with the hours of operation, to plan maintenance and prevent failures. The partial meter reset function, easily implementable by means of a digital input, allows you to monitor each individual machine cycle.
Features
- Enhanced readability
- Easy browsing
- Quick configuration
- Accurate measuring
- Flexible installation
Technical specifications
Version | 3-Phasen | |
Product type | Energieanalysator | |
Voltage | 120-415 V | |
Connector | M-Bus | |
Audio Signal | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |