CTA5X100A5A | Carlo Gavazzi
Cable conversion current transformer, 100 A, for cables 24 mm, (W x H x D) 35 x 65.5 x 46 mm, CTA5X100A5A
Unit Price (€ / pc.)
81.753 € *
Available: 0 pcs.
Leadtime: On Request **
Split core current transformer, CTA5X100A5A, Carlo Gavazzi
Split core current transformer with compact dimensions, suitable for retrofit applications when used in combination with any energy meter with 5 A currents inputs.
It is the ideal solution for quick and easy installation without disconnecting cables during installation. It is indicated for any application (residential, commercial and industrial), especially for retrofitting where installing a solid core current transformer is not possible.
Features
- Effective for a wide range of currents, it can be installed in existent applications
- Fast installation
- Cable length: 0.5 m
Technical specifications
Version | Kabelumbaustromwandler | |
Rated current | 100 A | |
Cable diameter | 24 mm | |
Width | 35 mm | |
Height | 65.5 mm | |
Depth | 46 mm | |
Weight | 165 g |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |