CD50CNF06NO | Carlo Gavazzi
Capacitive sensor, NPN, flush mounting, flush, 1 Form B (N/C), 30 V (DC), 50 mA, CD50CNF06NO
Unit Price (€ / pc.)
65.6642 € *
Available: 0 pcs.
Leadtime: On Request **
Capacitive level detector, CD50CNF06NO, Carlo Gavazzi
Capacitive level detector 3-wire DC sensor with open collector transistor output. The sensing distance is fixed and works through a nonmetallic wall of up to 20 mm of thickness.
Features
- Basic capacitive water level sensor
- For water storage tanks in mini-pools and whirlpools
- Detection of excess water in the whirlpool tub
- Safety device to control the operation of the pump
Technical specifications
Connection | Kabel, PVC 3x0,25 mm², 2 m | |
Version | NPN | |
Detecting distance | 6 mm | |
Length | 50 mm | |
Assembly | Einbaumontage, bündig | |
Product type | Kapazitiver sensor | |
Latching switching function | 1 Öffner | |
Switching Voltage (DC) | 30 V | |
switching current | 50 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |