EC5525PPAP | Carlo Gavazzi
Capacitive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 40 V (DC), 200 mA, EC5525PPAP
Unit Price (€ / pc.)
139.5394 € *
Available: 0 pcs.
Leadtime: On Request **
Proximity sensor capacitive, EC5525PPAP, Carlo Gavazzi
Capacitive proximity switch with sensing distance 16 mm flush mounted and sensing distance 25 mm nonflush mounted by adjustment. 4-wire DC output with both make (NO) and break (NC) switching. Flat pack housing, size (WxHxD) 35 x 55 x 15 mm made in polycarbonate. Easy mounting with only two M4 screws. Ideal for use in material handling and plastic machinery applications.
Features
- Make and break switching function, LED indication
- High noise immunity
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
Detecting distance | 25 mm | |
Length | 55 mm | |
Assembly | Einbaumontage, nicht bündig | |
Product type | Kapazitiver sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 40 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | LT |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |