IBS04SF08A2PC | Carlo Gavazzi

Inductive sensor, PNP, IO-Link, flush mounting, flush, 1 Form B (N/C), 30 V (DC), 100 mA, IBS04SF08A2PC

Order No.: 28G1168
EAN: 5709870394206
MPN:
IBS04SF08A2PC
Series: IBS04
IBS04SF08A2PC Carlo Gavazzi Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
82.5741 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
82.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
82.5741 €

Inductive proximity switch, IBS04SF08A2PC, Carlo Gavazzi

The IBS04SF08A2PC is a miniaturized inductive proximity switch with IO-Link communication. This product represents the optimal solution for industrial automation equipment in applications where space is limited, including tool selection, robotic position-sensing and control of micro-mechanisms. On-board IO-Link communication opens up many possibilities, such as easy configuration and setup of the devices and advanced parameter setting.

Features

  • High speed detection
  • Easy to install
  • High precision
  • Integrated diagnostic function with flashing LED in the event of a short circuit or overload

Applications

  • Non contact detection of metal objects in general position-sensing and presence-sensing in industrial applications
  • Particularly suitable for rotational speed monitoring thanks to the high operating frequency
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP, IO-Link
Latching switching function 1 Form B (N/C)
Switching Voltage (DC) 30 V
switching current 100 mA
Detecting distance 0.8 mm
Assembly flush mounting, flush
Connection cable, PVC, 2 m
Degree of protection (IP) IP67
diameter 4 mm
Length 28.2 mm
Logistics
Property Value
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes