IBS04SF08A2PO | Carlo Gavazzi

Inductive sensor, PNP, IO-Link, flush mounting, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IBS04SF08A2PO

Order No.: 28G1169
EAN: 5709870394190
MPN:
IBS04SF08A2PO
Series: IBS04
IBS04SF08A2PO Carlo Gavazzi Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
82.5741 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
82.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.5741 €

Inductive proximity switch, IBS04SF08A2PO, Carlo Gavazzi

The IBS04SF08A2PO is a miniaturized inductive proximity switch with IO-Link communication. This product represents the optimal solution for industrial automation equipment in applications where space is limited, including tool selection, robotic position-sensing and control of micro-mechanisms. On-board IO-Link communication opens up many possibilities, such as easy configuration and setup of the devices and advanced parameter setting.

Features

  • High speed detection
  • Easy to install
  • High precision
  • Integrated diagnostic function with flashing LED in the event of a short circuit or overload

Applications

  • Non contact detection of metal objects in general position-sensing and presence-sensing in industrial applications
  • Particularly suitable for rotational speed monitoring thanks to the high operating frequency
Technical specifications
Connection Kabel, PVC, 2 m
Version PNP, IO-Link
diameter 4 mm
Detecting distance 0,8 mm
Length 28.2 mm
Assembly Einbaumontage, bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP67
Logistics
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes