IBS04SF15A2NO | Carlo Gavazzi
Inductive sensor, NPN, IO-Link, flush mounting, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IBS04SF15A2NO
Unit Price (€ / pc.)
84.609 € *
Available: 0 pcs.
Leadtime: On Request **
Inductive proximity switch, IBS04SF15A2NO, Carlo Gavazzi
The IBS04SF15A2NO is a miniaturized inductive proximity switch with IO-Link communication. This product represents the optimal solution for industrial automation equipment in applications where space is limited, including tool selection, robotic position-sensing and control of micro-mechanisms. On-board IO-Link communication opens up many possibilities, such as easy configuration and setup of the devices and advanced parameter setting.
Features
- High speed detection
- Easy to install
- High precision
- Integrated diagnostic function with flashing LED in the event of a short circuit or overload
Applications
- Non contact detection of metal objects in general position-sensing and presence-sensing in industrial applications
- Particularly suitable for rotational speed monitoring thanks to the high operating frequency
Technical specifications
Connection | Kabel, PVC, 2 m | |
Version | NPN, IO-Link | |
diameter | 4 mm | |
Detecting distance | 1,3 mm | |
Length | 28.2 mm | |
Assembly | Einbaumontage, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |