IBS06LF02NO | Carlo Gavazzi
Proximity switch, flush mounting, 1 Form A (N/O), 36 V (DC), 200 mA, Detection range 2 mm, IBS06LF02NO
Unit Price (€ / pc.)
73.9228 € *
Available: 0 pcs.
Leadtime: On Request **
Inductive proximity switch, IBS06LF02NO, Carlo Gavazzi
The IBS06LF02NO is a miniaturized inductive proximity switch that represents the optimal solution for industrial automation equipment in applications where space is limited, but long switching distance is needed, including tool-selection and textile machines. The advanced electronics is encapsulated in a robust stainless steel housing.
Features
- Easy to install
- High precision
- Integrated diagnostic function with flashing LED in the event of a short circuit or overload
Applications
- Non contact detection of metal objects in general position-sensing and presence-sensing in industrial applications
- Particularly suitable for rotational speed monitoring thanks to the high operating frequency
Technical specifications
Connection | cable connection | |
Version | inductive sensor | |
diameter | 6.5 mm | |
Detection range | 2 mm | |
Length | 46 mm | |
Assembly | flush mounting | |
Latching switching function | 1 Form A (N/O) | |
Switching Voltage (DC) | 36 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |