IBS06LF02PC | Carlo Gavazzi

Inductive sensor, PNP, flush mounting, flush, 1 Form B (N/C), 36 V (DC), 200 mA, IBS06LF02PC

Order No.: 28G1154
EAN: 5709870404738
MPN:
IBS06LF02PC
Series: IBS06
IBS06LF02PC Carlo Gavazzi Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
73.9228 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
73.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.9228 €

Inductive proximity switch, IBS06LF02PC, Carlo Gavazzi

The IBS06LF02PC is a miniaturized inductive proximity switch that represents the optimal solution for industrial automation equipment in applications where space is limited, but long switching distance is needed, including tool-selection and textile machines. The advanced electronics is encapsulated in a robust stainless steel housing.

Features

  • Easy to install
  • High precision
  • Integrated diagnostic function with flashing LED in the event of a short circuit or overload

Applications

  • Non contact detection of metal objects in general position-sensing and presence-sensing in industrial applications
  • Particularly suitable for rotational speed monitoring thanks to the high operating frequency
Technical specifications
Connection Kabel, PVC 3x0,14 mm², 2 m
Version PNP
diameter 6.5 mm
Detecting distance 2 mm
Length 46 mm
Assembly Einbaumontage, bündig
Product type Induktiver Sensor
Latching switching function 1 Öffner
Switching Voltage (DC) 36 V
switching current 200 mA
Degree of protection (IP) IP67
Logistics
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes