IBS06SF02NCM5 | Carlo Gavazzi
Inductive sensor, NPN, flush mounting, flush, 1 Form B (N/C), 36 V (DC), 200 mA, IBS06SF02NCM5
Unit Price (€ / pc.)
81.1342 € *
Available: 0 pcs.
Leadtime: On Request **
Inductive proximity switch, IBS06SF02NCM5, Carlo Gavazzi
The IBS06SF02NCM5 is a miniaturized inductive proximity switch that represents the optimal solution for industrial automation equipment in applications where space is limited, but long switching distance is needed, including tool-selection and textile machines. The advanced electronics is encapsulated in a robust stainless steel housing.
Features
- Easy to install
- High precision
- Integrated diagnostic function with flashing LED in the event of a short circuit or overload
Applications
- Non contact detection of metal objects in general position-sensing and presence-sensing in industrial applications
- Particularly suitable for rotational speed monitoring thanks to the high operating frequency
Technical specifications
Connection | M8-Steckverbinder | |
Version | NPN | |
diameter | 6.5 mm | |
Detecting distance | 2 mm | |
Length | 40 mm | |
Assembly | Einbaumontage, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Öffner | |
Switching Voltage (DC) | 36 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |