IBS06SF02POM5 | Carlo Gavazzi

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 36 V (DC), 200 mA, IBS06SF02POM5

Order No.: 28G1165
EAN: 5709870404783
MPN:
IBS06SF02POM5
Series: IBS06
IBS06SF02POM5 Carlo Gavazzi Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
81.1342 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
81.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.1342 €

Inductive proximity switch, IBS06SF02POM5, Carlo Gavazzi

The IBS06SF02POM5 is a miniaturized inductive proximity switch that represents the optimal solution for industrial automation equipment in applications where space is limited, but long switching distance is needed, including tool-selection and textile machines. The advanced electronics is encapsulated in a robust stainless steel housing.

Features

  • Easy to install
  • High precision
  • Integrated diagnostic function with flashing LED in the event of a short circuit or overload

Applications

  • Non contact detection of metal objects in general position-sensing and presence-sensing in industrial applications
  • Particularly suitable for rotational speed monitoring thanks to the high operating frequency
Technical specifications
Connection M8-Steckverbinder
Version PNP
diameter 6.5 mm
Detecting distance 2 mm
Length 40 mm
Assembly Einbaumontage, bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (DC) 36 V
switching current 200 mA
Degree of protection (IP) IP67
Logistics
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes