MC88CH2OLA2 | Carlo Gavazzi

Magnet sensor, PBT, surface mounting, 2 Form A (N/O), 6 W, 24 V (DC), 250 mA, MC88CH2OLA2

Order No.: 28G1666
EAN: 5709870402208
MPN:
MC88CH2OLA2
Series: MC88C
MC88CH2OLA2 Carlo Gavazzi Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
45.3152 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
45.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.3152 €

Safety magnetic sensor, MC88CH2OLA2, Carlo Gavazzi

The MC88CH2OLA2 is a safety magnetic sensor with rectangular housing used to monitor the position of hinged, sliding or removable guards of industrial applications. This safety sensor stop or disconnect the dangerous motions, if the mobile protections are opened or displaced.

It is suitable for safety gates applications up to safety category 4, with suitable logic safety module. This product is the right answer in harsh industrial environments with damp and dusty condition.

Features

  • Actuation without mechanical contact for high durability in all environmental conditions
  • Suitable for applications with large tolerances or where mechanical features may change over the time, thanks to the wide actuation range
  • Completely sealed
  • High performance
Technical specifications
Connection Kabel, PVC, 2 m
Version PBT
Detecting distance 18-30 mm
Length 88 mm
Assembly Aufbaumontage
Product type Magnetsensor
Latching switching function 2 Schließer
Breaking capacity 6 W
Switching Voltage (AC) 24 V
Switching Voltage (DC) 24 V
switching current 250 mA
Degree of protection (IP) IP67/IP69K
Logistics
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes