MC88CH2ORM5 | Carlo Gavazzi
Magnet sensor, PBT, surface mounting, 2 Form A (N/O), 6 W, 24 V (DC), 250 mA, MC88CH2ORM5
Safety magnetic sensor, MC88CH2ORM5, Carlo Gavazzi
The MC88CH2ORM5 is a safety magnetic sensor with rectangular housing used to monitor the position of hinged, sliding or removable guards of industrial applications. This safety sensor stop or disconnect the dangerous motions, if the mobile protections are opened or displaced.
It is suitable for safety gates applications up to safety category 4, with suitable logic safety module. This product is the right answer in harsh industrial environments with damp and dusty condition.
Features
- Actuation without mechanical contact for high durability in all environmental conditions
- Suitable for applications with large tolerances or where mechanical features may change over the time, thanks to the wide actuation range
- Completely sealed
- High performance
Connection | M8-Steckverbinder | |
Version | PBT | |
Detecting distance | 18-30 mm | |
Length | 88 mm | |
Assembly | Aufbaumontage | |
Product type | Magnetsensor | |
Latching switching function | 2 Schließer | |
Breaking capacity | 6 W | |
Switching Voltage (AC) | 24 V | |
Switching Voltage (DC) | 24 V | |
switching current | 250 mA | |
Degree of protection (IP) | IP67/IP69K |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |