RGC1A60A30KKE | Carlo Gavazzi

Solid state relay, 20-275 VAC, zero voltage switching, 30 A, DIN rail, RGC1A60A30KKE

Order No.: 30G8974
EAN: 5350035416600
MPN:
RGC1A60A30KKE
RGC1A60A30KKE Carlo Gavazzi Solid State Relays
Image may differ
Unit Price (€ / pc.)
100.3765 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
100.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
100.3765 €

Solid state relay, RGC1A60A30KKE, Carlo Gavazzi

The RGC1A60A30KKE solid state contactor presents a unique opportunity for panel space savings thanks to their very slim footprint. It is provided with an integrated heatsink. The power and control teminals allow for safe looping of cables. Springloaded pluggable control terminals are an option when faster installation time is required. Its output is is protected against overvoltages by means of an integrated varistor.

This product is used for plastic injection machines, extrusion machines, blow moulding machines, thermoformers, dryers, electrical ovens, fryers, shrink tunnels, air handling units, sterilisation equipment, climatic chambers, ovens and furnaces, ambient heating.

Features

  • Panel space savings
  • Less maintenance costs
  • Low machine downtime
  • Ease of use
  • Fast wiring
  • Protection against SSR overheat
Technical specifications
Assembly DIN-Schiene
Rated current 30 A
Switching Mode nullspannungsschaltend
Control Voltage 20-275 VAC
Logistics
Country of origin MT
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes