RGC1A60D40KGE | Carlo Gavazzi
Solid state relay, 4-32 VDC, zero voltage switching, 40 A, DIN rail, RGC1A60D40KGE
Solid state relay, RGC1A60D40KGE, Carlo Gavazzi
The RGC1A60D40KGE solid state contactor presents a unique opportunity for panel space savings thanks to their very slim footprint. It is provided with an integrated heatsink. The power and control teminals allow for safe looping of cables. Springloaded pluggable control terminals are an option when faster installation time is required. Its output is is protected against overvoltages by means of an integrated varistor.
This product is used for plastic injection machines, extrusion machines, blow moulding machines, thermoformers, dryers, electrical ovens, fryers, shrink tunnels, air handling units, sterilisation equipment, climatic chambers, ovens and furnaces, ambient heating.
Features
- Panel space savings
- Less maintenance costs
- Low machine downtime
- Ease of use
- Fast wiring
- Protection against SSR overheat
Assembly | DIN-Schiene | |
Rated current | 40 A | |
Switching Mode | nullspannungsschaltend | |
Control Voltage | 4-32 VDC |
Country of origin | MT |
Customs tariff number | 85362010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |