RGS1A60A50KKE | Carlo Gavazzi
Solid state relay, 24-190 VDC, zero voltage switching, 600 VAC, 50 A, PCB mounting, RGS1A60A50KKE
Solid state relay, RGS1A60A50KKE, Carlo Gavazzi
The RGS1A60A50KKE solid state relay presents a unique opportunity for panel space savings thanks to the very slim footprint. The output is protected against overvoltages by means of an integrated varistor. Control ON indication is provided through a green LED. Output connections are provided via a screw terminals having a captivated washer allowing for safe looping or via box clamp that can handle cables up to 25 mm² (AWG3).
This product is used for plastic injection machines, extrusion machines, blow moulding machines, thermoformers, dryers, electrical ovens, fryers, shrink tunnels, air handling units, sterilisation equipment, climatic chambers, ovens and furnaces, ambient heating.
Features
- Panel space savings
- Less maintenance costs
- Low machine downtime
- Fast wiring
- Accommodates UL508A requirements for industrial control panels
Assembly | Leiterplattenmontage | |
Rated current | 50 A | |
Switching Mode | nullspannungsschaltend | |
Voltage V RRM (peak reverse voltage) | 1.2 kV | |
Voltage | 600 VAC | |
Control Voltage | 24-190 VDC |
Country of origin | MT |
Customs tariff number | 85362010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |