RM1A48A50 | Carlo Gavazzi
Solid state relay, 22-48 VDC, zero voltage switching, 480 VAC, 50 A, PCB mounting, RM1A48A50
Solid state relay, RM1A48A50, Carlo Gavazzi
The industrial, 1-phase relay with antiparallel thyristor output is the most widely used industrial SSR due to its multiple application possibilities. The relay can be used for resistive, inductive and capacitive loads. The zero switching relay switches ON when the sinusoidal curve crosses zero and switches OFF when the current crosses zero. The instant-on relay with DC control input can be used for phase control. The builtin varistor secures transient protection for the heavy industrial applications, and the LED indicates the status of the control input.
Features
- Clip-on IP 20 protection cover
- Self-lifting terminals
- Housing free of moulding mass
- Direct copper bonding (DCB) technology
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 480 VAC | |
| Control Voltage | 22-48 VDC | |
| Voltage V RRM (peak reverse voltage) | 1.2 kV | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85362010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |