DCB51CM24 | Carlo Gavazzi
Multifunction relay, 0.1 s to 100 h, 2 functions, 1 Form C (NO/NC), 240 VAC, 5 A/24 VDC,240 VAC, DCB51CM24
Unit Price (€ / pc.)
127.7465 € *
Available: 0 pcs.
Leadtime: On Request **
Multifunction time relay, DCB51CM24, Carlo Gavazzi
Combined function timer with asymmetrical recycler ON or OFF first selectable by connection between pins A1 and Y1. Individual selection of the time ranges from 0.1 s to 100 h. For mounting on DIN-rail.
Features
- 2 selectable functions
- Selection of time range by front knobs
- Knob adjustable time setting
- Automatic start
- 17.5 mm DIN-rail housing
Technical specifications
Connection | Schraubanschluss | |
Function | 2 Funktionen | |
Contact type | 1 Wechsler | |
Breaking capacity | 5 A/24 VDC,240 VAC | |
Voltage | 240 VAC | |
Time display | 0,1 s bis 100 h |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |