DMB01CM24 | Carlo Gavazzi

Multifunction relay, 0.1 s to 100 h, 7 functions, 1 Form C (NO/NC), 24 VDC, 8 A/240 VAC, DMB01CM24

Order No.: 27G4000
EAN: 8030956000047
MPN:
DMB01CM24
Series: DMB01
DMB01CM24 Carlo Gavazzi Time Relays
Image may differ
Unit Price (€ / pc.)
92.4392 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
92.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
92.4392 €

Multifunction time relay, DMB01CM24, Carlo Gavazzi

The DMB01CM24 is a timing relay with 7-fold setting possibility (Op response delay, In switch-on wipe function, Io switch-off wipe function, Id switch-on/switch-off wipe function, Dr off-delay, R symmetrical clock - start with working time (pulse start), Rb symmetrical clock - start with pause time (start at end of pulse).

Features

  • For mounting on DIN-rail
  • 22,5 mm housing
Technical specifications
Connection Schraubanschluss
Function 7 Funktionen
Contact type 1 Wechsler
Breaking capacity 8 A/240 VAC
Voltage 24 VDC
Time display 0,1 s bis 100 h
Logistics
Country of origin IT
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes