2N1893 | CDIL
Bipolar junction transistor, NPN, 500 mA, 80 V, THT, TO-39, 2N1893
Unit Price (€ / pc.)
0.9877 € *
Standard delivery time from the manufacturer is: On Request
NPN transistor, 2N1893, CDIL
The 2N1893 NPN silicon planar transistor is used for general purpose.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-39 | |
| Version | NPN | |
| Collector current | 500 mA | |
| max.voltage between collector and emitter Vceo | 80 V | |
| max.voltage between collector and base Vcbo | 120 V | |
| Power dissipation | 0.8 W | |
| Transit frequency fTmin | 50 MHz | |
| Rated current | 500 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Original Packaging | Bulk with 500 pieces |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |