2N3700 | CDIL
Bipolar junction transistor, NPN, 1 A, 80 V, THT, TO-18, 2N3700
Unit Price (€ / pc.)
0.4879 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4879 €
25 pcs.
0.4522 €
150 pcs.
0.4165 €
500 pcs.
0.3808 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
NPN transistor, 2N3700, CDIL
This NPN silicon planar epitaxial transistor is used as general purpose amplifier.
Technical specifications
Version | NPN | |
Enclosure | TO-18 | |
max. operating temperature | 200 °C | |
max.voltage between collector and base Vcbo | 140 V | |
max.voltage between collector and emitter Vceo | 80 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 1 A | |
Transit frequency fTmin | 400 MHz | |
Power dissipation | 0.5 W | |
Collector current | 1 A | |
Max DC amplification | 300 mA | |
Min DC gain | 100 mA |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Original Packaging | Bulk mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |