2N3906 | CDIL

Bipolar junction transistor, PNP, 200 mA, 40 V, THT, TO-92, 2N3906

Order No.: 27S5300
EAN: 4099879030429
MPN:
2N3906
Series: 2N3
2N3906 CDIL Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.1023 € *
Available: 307 pcs.
Leadtime: 1 Week **
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1023 €
10 pcs.
0.0643 €
100 pcs.
0.0500 €
500 pcs.
0.0428 €
1000 pcs.
0.0369 €
*incl. VAT plus shipping costs
**Subject to prior sale

Switching transistor, 2N3906, CDIL

This PNP silicon planar epitaxial switching transistor is used for general purpose switching and amplifier applications.

Technical specifications
Version PNP
Enclosure TO-92
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 40 V
max.voltage between collector and emitter Vceo 40 V
min. operating temperature -55 °C
Assembly THT
Rated current 200 mA
Saturation voltage 250 mV
Transit frequency fTmin 250 MHz
Power dissipation 0.625 W
Collector current 200 mA
Logistics
Country of origin CN
Customs tariff number 85412900
Original Packaging Bulk mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes