2N5551 | CDIL
Bipolar junction transistor, NPN, 600 mA, 160 V, THT, TO-92, 2N5551
Unit Price (€ / pc.)
0.1178 € *
Available: 315 pcs.
Leadtime: On Request **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1178 €
10 pcs.
0.1035 €
100 pcs.
0.0738 €
300 pcs.
0.0524 €
1000 pcs.
0.0440 €
*incl. VAT plus shipping costs
**Subject to prior sale
High voltage transistor, 2N5551, CDIL
High voltage NPN transistor for general purpose and telephony applications.
Technical specifications
Version | NPN | |
Enclosure | TO-92 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 180 V | |
max.voltage between collector and emitter Vceo | 160 V | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Rated current | 600 mA | |
Saturation voltage | 200 mV | |
Transit frequency fTmin | 300 MHz | |
Power dissipation | 0.625 W | |
Collector current | 600 mA | |
Min DC gain | 80 mA |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Original Packaging | Bulk mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |